All prices are in US dollars.
Digi-Key Part Number SC1798-ND
Price Break Unit Price Extended Price
1 9.98000 9.98
10 7.48800 74.88
25 6.85960 171.49
100 6.24180 624.18
250 5.61352 1,403.38
500 5.24274 2,621.37
1,000 4.98518 4,985.18
Quantity Available Digi-Key Stock: 329
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

EN3P4MRAPCBN

Description 4 Position Circular Connector Receptacle, Male Pins Circuit Board, Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EN3 Right Angle PC Board Mount
Product Photos EN3P4MRAPCBN
Featured Product EN3® Series Right-Angle PC Board Panel Connectors
Standard Package ? 1
Category

Connectors, Interconnects

Family

Circular Connectors

Series EN3®
Packaging ? Bulk?
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole, Right Angle
Termination Circuit Board, Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
Online Catalog EN3® Series
Mating Products
SC253-ND - CONN PLUG 4POS FEMALE CORD #20
SC2074-ND - CONN PLUG 4POS FEMALE CORD #20
EN3C4FCKX-ND - CONN PLUG 4POS FEMALE CORD #20
EN3C4FKX-ND - CONN PLUG 4POS FEMALE CORD #20
Associated Product
SC1174-ND - CAP DUST WEATHRTIGHT FOR EN3 SRS
SC1843-ND - CONN HARDWARE NUT FOR EN3 SERIES
EN3PQCA-ND - EN3 QUICK DISCONNECT
EN3IPCAP-ND - CONN CAP PANEL OR INLINE W/RING
Other Names SC1798
Customers who are interested in this product are also interested in:
  • EN3C4MX - Switchcraft Inc. | SC254-ND DigiKey Electronics
  • EN3C4MX
  • Switchcraft Inc.
  • CONN PLUG 4POS MALE CORD #20
  • Unit Price 6.92000
  • EN3P4FRAPCX - Switchcraft Inc. | SC243-ND DigiKey Electronics
  • EN3P4FRAPCX
  • Switchcraft Inc.
  • CONN RCPT 4POS FEM R/A PANEL #20
  • Unit Price 15.70000
  • EN3C4FX - Switchcraft Inc. | SC253-ND DigiKey Electronics
  • EN3C4FX
  • Switchcraft Inc.
  • CONN PLUG 4POS FEMALE CORD #20
  • Unit Price 9.93000

04:59:38 7/1/2016