All prices are in US dollars.
Digi-Key Part Number SC1799-ND
Price Break Unit Price Extended Price
1 9.17000 9.17
10 6.87000 68.70
25 6.30360 157.59
100 5.72680 572.68
250 5.15000 1,287.50
500 4.81012 2,405.06
1,000 4.58350 4,583.50
Quantity Available Digi-Key Stock: 24
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P3MRAPCBW

Description CONN RCPT 3POS PNL MNT RA PIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EN3 Right Angle PC Board Mount
Product Photos EN3P3MRAPCBW
Featured Product EN3® Series Right-Angle PC Board Panel Connectors
Standard Package ? 1
Category

Connectors, Interconnects

Family

Circular Connectors

Series EN3®
Packaging ? Bulk?
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole, Right Angle
Termination Circuit Board, Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
Online Catalog EN3® Series
Mating Products
SC251-ND - CONN PLUG 3POS FEMALE CORD #20
EN3C3FCX-ND - CONN PLUG 3POS FEMALE CORD #20
EN3C3FKX-ND - CONN PLUG 3POS FEMALE CORD #20
EN3C3FCKX-ND - CONN PLUG 3POS FEMALE CORD #20
Associated Product
SC1174-ND - CAP DUST WEATHRTIGHT FOR EN3 SRS
SC1843-ND - CONN HARDWARE NUT FOR EN3 SERIES
EN3PQCA-ND - EN3 QUICK DISCONNECT
EN3IPCAP-ND - CONN CAP PANEL OR INLINE W/RING
Other Names SC1799
Customers who are interested in this product are also interested in:
  • EN3C3FX - Switchcraft Inc. | SC251-ND DigiKey Electronics
  • EN3C3FX
  • Switchcraft Inc.
  • CONN PLUG 3POS FEMALE CORD #20
  • Unit Price 8.45000
  • EN3P3MRAPCBN - Switchcraft Inc. | SC1801-ND DigiKey Electronics
  • EN3P3MRAPCBN
  • Switchcraft Inc.
  • CONN RCPT 3POS PNL MNT RA PIN
  • Unit Price 9.17000

14:27:32 5/1/2016