All prices are in US dollars.
Digi-Key Part Number SC1756-ND
Price Break Unit Price Extended Price
1 11.47000 11.47
10 8.61100 86.11
25 7.88960 197.24
100 7.17910 717.91
250 6.45808 1,614.52
500 6.02550 3,012.75
1,000 5.73712 5,737.12
Quantity Available Digi-Key Stock: 24
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

EN3P3FRAPCBN

Description CONN RCPT 3POS PNL MNT RA SKT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EN3 Right Angle PC Board Mount
Product Photos EN3P3FRAPCBN
Featured Product EN3® Series Right-Angle PC Board Panel Connectors
Standard Package ? 1
Category

Connectors, Interconnects

Family

Circular Connectors

Series EN3®
Packaging ? Bulk?
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole, Right Angle
Termination Circuit Board, Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
Online Catalog EN3® Series
Mating Products
SC252-ND - CONN PLUG 3POS MALE CORD #20
EN3C3MCX-ND - CONN PLUG 3POS MALE CORD #20
EN3C3MCKX-ND - CONN PLUG 3POS MALE CORD #20
EN3C3MKX-ND - CONN PLUG 3POS MALE CORD #20
Associated Product
SC1174-ND - CAP DUST WEATHRTIGHT FOR EN3 SRS
SC1843-ND - CONN HARDWARE NUT FOR EN3 SERIES
EN3PQCA-ND - EN3 QUICK DISCONNECT
EN3IPCAP-ND - CONN CAP PANEL OR INLINE W/RING
Other Names SC1756

01:57:54 6/25/2016