Add To Favorites
Product Overview
Digi-Key Part Number SC1995-ND
Quantity Available 90
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P2MRAPCX

Description 2 Position Circular Connector Receptacle, Male Pins Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Connectors, Interconnects

Family

Circular Connectors

Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole, Right Angle
Termination Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names EN3P2MRAPCX-ND
SC1995

12:40:54 8/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 7.16000 7.16
10 5.76600 57.66
25 5.24160 131.04
50 4.97960 248.98
100 4.84850 484.85
250 4.55000 1,137.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback