Add To Favorites
Product Overview
Digi-Key Part Number SC1752-ND
Quantity Available 25
Can ship immediately

Manufacturer Part Number


Description 17 Position Circular Connector Receptacle, Male Pins Circuit Board, Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EN3 Right Angle PC Board Mount
Featured Product EN3® Series Right-Angle PC Board Panel Connectors
Online Catalog EN3® Series
Product Attributes Select All

Connectors, Interconnects


Circular Connectors


Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 17
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole, Right Angle
Termination Circuit Board, Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 2A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names SC1752

23:53:47 10/24/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 19.97000 19.97
10 15.18100 151.81
25 14.77200 369.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback