All prices are in US dollars.
Digi-Key Part Number SC1770-ND
Price Break Unit Price Extended Price
1 28.71000 28.71
10 21.52700 215.27
25 19.73480 493.37
100 17.94260 1,794.26
250 16.15044 4,037.61
500 15.06900 7,534.50
1,000 14.35819 14,358.19
Quantity Available Digi-Key Stock: 24
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P14FRAPCBN

Description CONN RCPT 14POS PNL MNT RA SKT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EN3 Right Angle PC Board Mount
Product Photos EN3P14FRAPCBN
Featured Product EN3® Series Right-Angle PC Board Panel Connectors
Standard Package ? 1
Category

Connectors, Interconnects

Family

Circular Connectors

Series EN3®
Packaging ? Bulk?
Connector Type Receptacle, Female Sockets
Number of Positions 14
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole, Right Angle
Termination Circuit Board, Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 2A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
Online Catalog EN3® Series
Mating Products
EN3C14M26X-ND - CONN PLUG 14POS MALE CORD #26
EN3C14M26SX-ND - CONN PLUG 14POS MALE CORD #26
Associated Product
SC1174-ND - CAP DUST WEATHRTIGHT FOR EN3 SRS
SC1843-ND - CONN HARDWARE NUT FOR EN3 SERIES
EN3PQCA-ND - EN3 QUICK DISCONNECT
EN3IPCAP-ND - CONN CAP PANEL OR INLINE W/RING
Other Names SC1770
Customers who are interested in this product are also interested in:
  • EN3P14FRAPCBW - Switchcraft Inc. | SC1768-ND DigiKey Electronics
  • EN3P14FRAPCBW
  • Switchcraft Inc.
  • CONN RCPT 14POS PNL MNT RA SKT
  • Unit Price 28.71000
  • EN3P14MRAPCBN - Switchcraft Inc. | SC1760-ND DigiKey Electronics
  • EN3P14MRAPCBN
  • Switchcraft Inc.
  • CONN RCPT 14POS PNL MNT RA PIN
  • Unit Price 20.68000

03:41:10 5/5/2016