All prices are in US dollars.
Digi-Key Part Number SC1789-ND
Price Break Unit Price Extended Price
1 23.27000 23.27
10 17.44800 174.48
25 15.99600 399.90
100 14.54360 1,454.36
250 13.09128 3,272.82
500 12.21584 6,107.92
1,000 11.63900 11,639.00
Quantity Available Digi-Key Stock: 25
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P11FRAPCBN

Description CONN RCPT 11POS PNL MNT RA SKT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EN3 Right Angle PC Board Mount
Product Photos EN3P11FRAPCBN
Featured Product EN3® Series Right-Angle PC Board Panel Connectors
Standard Package ? 1
Category

Connectors, Interconnects

Family

Circular Connectors

Series EN3®
Packaging ? Bulk?
Connector Type Receptacle, Female Sockets
Number of Positions 11
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole, Right Angle
Termination Circuit Board, Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 2A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
Online Catalog EN3® Series
Mating Products
EN3C11M26X-ND - CONN PLUG 11POS MALE CORD #26
EN3C11M26SX-ND - CONN PLUG 11POS MALE CORD #26
Associated Product
SC1174-ND - CAP DUST WEATHRTIGHT FOR EN3 SRS
SC1843-ND - CONN HARDWARE NUT FOR EN3 SERIES
EN3PQCA-ND - EN3 QUICK DISCONNECT
EN3IPCAP-ND - CONN CAP PANEL OR INLINE W/RING
Other Names SC1789

18:42:42 4/29/2016