All prices are in US dollars.
Digi-Key Part Number SC276-ND
Price Break Unit Price Extended Price
1 8.57000 8.57
10 6.42700 64.27
25 5.89160 147.29
100 5.35600 535.60
250 4.82040 1,205.10
500 4.50110 2,250.55
1,000 4.28481 4,284.81
Quantity Available Digi-Key Stock: 338
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

EN3L6MX

Description CONN RCPT 6POS MALE IN-LINE #20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EN3 Series Part Numbering
EN3 Series Bulletin
EN3LxMxx Drawing
Product Photos EN3L6MX
RoHS Information Switchcraft RoHS Info
Catalog Drawings EN3L Series Side
Standard Package ? 1
Category

Connectors, Interconnects

Family

Circular Connectors

Series EN3®
Packaging ? Bulk?
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
Online Catalog EN3® Series
Mating Products
SC257-ND - CONN PLUG 6POS FEMALE CORD #20
SC1581-ND - CONN PLUG 6POS FEMALE CORD #20
Associated Product
SC1174-ND - CAP DUST WEATHRTIGHT FOR EN3 SRS
SC1842-ND - CONN BACKSHELL W/CLAMP GRAY
SC1523-ND - CONN BOOT FOR EN3
EN3BOOTL-ND - BOOT FOR EN3 LARGE OD
EN3CLAMPL-ND - CONN BACKSHELL W/CLAMP
EN3IPCAP-ND - CONN CAP PANEL OR INLINE W/RING
Other Names SC276
Customers who are interested in this product are also interested in:
  • EN3C6FX - Switchcraft Inc. | SC257-ND DigiKey Electronics
  • EN3C6FX
  • Switchcraft Inc.
  • CONN PLUG 6POS FEMALE CORD #20
  • Unit Price 13.18000
  • EN3P6MX - Switchcraft Inc. | SC267-ND DigiKey Electronics
  • EN3P6MX
  • Switchcraft Inc.
  • CONN RCPT 6POS MALE PANEL #20
  • Unit Price 8.12000
  • EN3L4MX - Switchcraft Inc. | SC272-ND DigiKey Electronics
  • EN3L4MX
  • Switchcraft Inc.
  • CONN RCPT 4POS MALE IN-LINE #20
  • Unit Price 6.72000

22:36:35 6/24/2016