Add To Favorites
Product Overview
Digi-Key Part Number SC1583-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3L6MLX

Description 6 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EN3 Series Bulletin
Online Catalog EN3® Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Circular Connectors

Manufacturer

Switchcraft-Inc.

Series EN3®
Packaging ? Bulk ?
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names EN3L6MLX-ND
Q7130566C
SC1583

07:45:24 7/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 20.17000 20.17
10 18.20300 182.03
25 17.44000 436.00
100 15.80500 1,580.50
250 14.93300 3,733.25
500 14.49700 7,248.50
1,000 14.17000 14,170.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback