Add To Favorites
Product Overview
Digi-Key Part Number SC274-ND
Quantity Available 90
Can ship immediately

Manufacturer Part Number


Description 5 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All

Connectors, Interconnects


Circular Connectors


Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
Mating Products
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names SC274

12:59:13 10/22/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 5.44000 5.44
10 5.01300 50.13
25 4.72640 118.16
50 4.58320 229.16
100 4.36840 436.84
250 4.29676 1,074.19
500 4.21250 2,106.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback