Add To Favorites
Product Overview
Digi-Key Part Number SC1515-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3L3MCX

Description 3 Position Circular Connector Receptacle, Male Pins Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Connectors, Interconnects

Family

Circular Connectors

Manufacturer

Switchcraft-Inc.

Series EN3®
Packaging ? Bulk ?
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names EN3L3MC
EN3L3MC-ND
EN3L3MCX-ND
SC1498
SC1498-ND
SC1515

20:15:18 7/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 5.15000 5.15
10 3.86300 38.63
25 3.54320 88.58
100 3.22390 322.39
250 2.89432 723.58
500 2.70890 1,354.45
1,000 2.57500 2,575.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback