Add To Favorites
Product Overview
Digi-Key Part Number SC269-ND
Quantity Available 775
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3L3FX

Description 3 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Connectors, Interconnects

Family

Circular Connectors

Manufacturer

Switchcraft-Inc.

Series EN3®
Packaging ? Bulk ?
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names SC269

07:50:30 7/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 8.12000 8.12
10 6.08700 60.87
25 5.58240 139.56
100 5.07790 507.79
250 4.56292 1,140.73
500 4.26422 2,132.11
1,000 4.05818 4,058.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback