Add To Favorites
Product Overview
Digi-Key Part Number SC259-ND
Quantity Available 996
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3C8FX

Description 8 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Connectors, Interconnects

Family

Circular Connectors

Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Cable Clamp
Contact Finish Thickness -
Current Rating 6.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In:
  • SD-80 - CUI Inc. | CP-1080-ND DigiKey Electronics
  • SD-80
  • CUI Inc.
  • CONN CIRCULAR DIN 8 PIN MALE
  • Unit Price 1.68000
  • CP-1080-ND
Additional Resources
Standard Package ? 1
Other Names SC259

03:47:16 9/28/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.64000 16.64
10 12.74200 127.42
25 12.42400 310.60
50 11.46820 573.41
100 10.83100 1,083.10
250 10.35320 2,588.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback