Add To Favorites
Product Overview
Digi-Key Part Number SC254-ND
Quantity Available 1,435
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3C4MX

Description 4 Position Circular Connector Plug, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Connectors, Interconnects

Family

Circular Connectors

Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 4
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
  • MD-40 - CUI Inc. | CP-2040-ND DigiKey Electronics
  • MD-40
  • CUI Inc.
  • CONN MINI-DIN 4 PIN MALE
  • Unit Price 1.64000
  • CP-2040-ND
Additional Resources
Standard Package ? 1
Other Names SC254

02:25:32 12/9/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.73000 6.73
10 5.43200 54.32
25 4.95920 123.98
50 4.72320 236.16
100 4.48700 448.70
250 4.10000 1,025.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback