All prices are in US dollars.
Digi-Key Part Number SC1840-ND
Price Break Unit Price Extended Price
1 6.34000 6.34
10 4.75900 47.59
25 4.36720 109.18
100 3.96550 396.55
250 3.57412 893.53
500 3.32692 1,663.46
1,000 3.17242 3,172.42
Quantity Available
Manufacturer

Manufacturer Part Number

EN3C3M16X

Description CONN PLUG 3POS MALE CORD #16
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EN3 Series Part Numbering
EN3 Series Bulletin
EN3CxMxx Drawing
Product Photos EN3C3M16X
RoHS Information Switchcraft RoHS Info
Standard Package ? 1
Category

Connectors, Interconnects

Family

Circular Connectors

Series EN3®
Packaging ? Bulk?
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Contact Finish Thickness -
Current Rating 13A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
Online Catalog EN3® Series
Mating Products
EN3PH3F16X-ND - CONN FEMALE HOUSING 3PIN #16
EN3L3F16CKX-ND - CONN RCPT 3POS FEM IN-LINE #16
EN3P3F16CX-ND - CONN RCPT 3POS FEMALE PANEL #16
EN3L3F16CX-ND - CONN RCPT 3POS FEM IN-LINE #16
EN3P3F16CKX-ND - CONN RCPT 3POS FEMALE PANEL #16
EN3P3F16PX-ND - CONN RCPT 3POS FEMALE PANEL #16
EN3P3F16KX-ND - CONN RCPT 3POS FEMALE PANEL #16
EN3P3F16X-ND - CONN RCPT 3POS FEMALE PANEL #16
EN3L3F16KX-ND - CONN RCPT 3POS FEM IN-LINE #16
EN3L3F16X-ND - CONN RCPT 3POS FEM IN-LINE #16
EN3L3F16LX-ND - CONN RCPT 3POS INLINE SKT
Associated Product
SC1842-ND - CONN BACKSHELL W/CLAMP GRAY
EN3BOOTL-ND - BOOT FOR EN3 LARGE OD
EN3CLAMPL-ND - CONN BACKSHELL W/CLAMP
EN3CAPC-ND - WEATHERTIGHT CABLE C
Other Names EN3C3M16
EN3C3M16-ND
EN3C3M16X-ND
SC1840
Customers who are interested in this product are also interested in:
  • EN3C3MX - Switchcraft Inc. | SC252-ND DigiKey Electronics
  • EN3C3MX
  • Switchcraft Inc.
  • CONN PLUG 3POS MALE CORD #20
  • Unit Price 6.06000

17:18:12 5/3/2016