Add To Favorites
Product Overview
Digi-Key Part Number SC251-ND
Quantity Available 330
Can ship immediately

Manufacturer Part Number


Description 3 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All

Connectors, Interconnects


Circular Connectors


Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
Mating Products
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names SC251

09:49:19 10/24/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 7.26000 7.26
10 5.84500 58.45
25 5.31360 132.84
50 5.04800 252.40
100 4.91510 491.51
250 4.61252 1,153.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback