Add To Favorites
Product Overview
Digi-Key Part Number SC1542-ND
Quantity Available 712
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3C2MX

Description 2 Position Circular Connector Plug, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Connectors, Interconnects

Family

Circular Connectors

Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names EN3C2M
EN3C2M-ND
EN3C2MX-ND
SC1542

04:08:52 8/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 3.63000 3.63
10 3.34700 33.47
25 3.15560 78.89
50 3.06000 153.00
100 2.91660 291.66
250 2.86876 717.19
500 2.81250 1,406.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback