Add To Favorites
Product Overview
Digi-Key Part Number SC1838-ND
Quantity Available 104
Can ship immediately

Manufacturer Part Number


Description 18 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All

Connectors, Interconnects


Circular Connectors


Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 18
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Contact Finish Thickness -
Current Rating 3A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
Mating Products
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names EN3C18F26

00:54:04 10/26/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 24.32000 24.32
10 18.48800 184.88
25 17.98960 449.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback