All prices are in US dollars.
Digi-Key Part Number 1274-1118-ND
Price Break Unit Price Extended Price
1 3.44000 3.44
10 3.11800 31.18
50 3.03380 151.69
100 2.72070 272.07
250 2.71060 677.65
500 2.61076 1,305.38
1,000 2.50040 2,500.40
Quantity Available Digi-Key Stock: 154
Can ship immediately
Manufacturer

Manufacturer Part Number

S25FS256SAGMFI000

Description IC MEM 256MB FLASH 1.8 V 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

S25FS256SAGMFI000 Spansion | 1274-1118-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets S25FS-S Family Preliminary
Product Photos S25FS256SAGMFI000
PCN Assembly/Origin Assembly Site Add 11/Dec/2015
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 240
Category

Integrated Circuits (ICs)

Family

Memory

Series FS-S
Packaging ? Tray?
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 256M (32M x 8)
Speed 133MHz
Interface SPI Serial
Voltage - Supply 1.7 V ~ 2 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Online Catalog FS NOR Flash
Other Names 1274-1118
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
S25FS256SAGMFI003-ND S25FS256SAGMFI003 Spansion Tape & Reel (TR)? 0
2.58020 1,450
Non-Stock
?
1274-1119-ND S25FS256SAGMFI001 Spansion Tube? 0
3.44000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:

03:43:20 2/6/2016