• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number P16794-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

UL64064-L09

Description LED MODULE 55DEG BEAM 3000K
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets UL64064-Lxx
Product Photos UL64064-Lxx
Product Training Modules Fresnel Lens LED Module
Design Resources Lighting Product Selector
Featured Product Ultra-Thin Lens Modules
Standard Package ? 15
Category

Optoelectronics

Family

LED Lighting - COBs, Engines, Modules

Series -
Packaging ? -
Type LED Module
Color White, Warm
CCT (K) 3000K
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test -
Current - Test -
Temperature - Test -
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test 72 lm/W
Current - Max -
CRI (Color Rendering Index) 80
Viewing Angle 55°
Features -
Size / Dimension 64.00mm Diameter
Height 15.40mm
Light Emitting Surface (LES) 50.00mm Diameter
Lens Type Flat
Other Names P16794

15:17:20 6/29/2016