Add To Favorites
Product Overview
Digi-Key Part Number 1195-3432-ND
Quantity Available 157
Can ship immediately
Manufacturer

Manufacturer Part Number

09451451520

Description CONN MOD PLUG 8P8C SHIELDED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Category

Connectors, Interconnects

Family

Modular Connectors - Plugs

Manufacturer

Harting

Series Han® PushPull
Packaging ? Bulk ?
Connector Type Plug
Cable Type Round Cable, Stranded Wires
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Features Cable Clamp, Housing
Shielding Shielded
Ratings Cat6a
Ingress Protection IP65/67 - Dust Tight, Water Resistant, Waterproof
Termination IDC
Length -
Color -
Wire Gauge 24-28 AWG
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Contact Material Nickel
Current Rating 1.5A
Voltage Rating 125V
Housing Material -
Shield Material -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1195-5576-ND 9451151520 Harting Bag 80 - Immediate
36.13000 1
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 1195-3432

20:22:28 7/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 18.56000 18.56
10 16.75000 167.50
50 15.04500 752.25
100 14.54350 1,454.35
250 13.74112 3,435.28
500 13.33990 6,669.95
1,000 13.03900 13,039.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback