Add To Favorites
Product Overview
Digi-Key Part Number 1195-2096-ND
Quantity Available
Manufacturer

Manufacturer Part Number

09352250421

Description Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Category

Connectors, Interconnects

Family

Modular Connectors - Plugs

Manufacturer

Harting

Series Han® PushPull
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Cable Type Round Cable, Solid or Stranded Wires
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Features Cable Clamp, Housing
Shielding Shielded
Ratings Cat6
Ingress Protection IP65/67 - Dust Tight, Water Resistant, Waterproof
Termination IDC
Length 2.717" (69.00mm)
Color Black
Wire Gauge 22-27 AWG
Contact Finish -
Contact Finish Thickness -
Contact Material -
Current Rating 1.5A
Voltage Rating 125V
Housing Material -
Shield Material -
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 1195-2096
9352250421

13:01:13 8/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 41.74000 41.74
10 37.67500 376.75
50 33.84000 1,692.00
100 32.71200 3,271.20
250 30.90720 7,726.80
500 30.00480 15,002.40
1,000 29.32800 29,328.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback