Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1195-2095-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

09352250402

Description Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Connectors, Interconnects

Family

Modular Connectors - Plugs

Manufacturer

Harting

Series Han® PushPull
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Cable Type Round Cable, Solid or Stranded Wires
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Features 45° Cable Clamp, Housing
Shielding Shielded
Ratings Cat6
Ingress Protection IP65/67 - Dust Tight, Water Resistant, Waterproof
Termination IDC
Length 3.031" (77.00mm)
Color -
Wire Gauge 22-27 AWG
Contact Finish -
Contact Finish Thickness -
Contact Material -
Current Rating 1.5A
Voltage Rating 125V
Housing Material -
Shield Material -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1195-2095
9352250402

06:37:27 8/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
10 42.52800 425.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback