Add To Favorites
Product Overview
Digi-Key Part Number 1195-2092-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

09352210421

Description Plug Modular Connector 8p4c Position Shielded Cat5 IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Connectors, Interconnects

Family

Modular Connectors - Plugs

Manufacturer

Harting

Series Han® PushPull
Packaging ? Bulk ?
Connector Type Plug
Cable Type Round Cable, Solid or Stranded Wires
Number of Positions/Contacts 8p4c
Features Cable Clamp, Housing
Shielding Shielded
Ratings Cat5
Ingress Protection IP65/67 - Dust Tight, Water Resistant, Waterproof
Termination IDC
Length 2.717" (69.00mm)
Color Black
Wire Gauge 22-24 AWG
Contact Finish -
Contact Finish Thickness -
Contact Material -
Current Rating 1.5A
Voltage Rating 125V
Housing Material -
Shield Material -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1195-2092
9352210421

00:28:06 7/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 33.06000 33.06
10 29.84300 298.43
50 26.80500 1,340.25
100 25.91150 2,591.15
250 24.48192 6,120.48
500 23.76710 11,883.55
1,000 23.23100 23,231.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback