All prices are in US dollars.
Digi-Key Part Number 1189-2141-ND
Price Break Unit Price Extended Price
1 2.82000 2.82
10 2.28300 22.83
25 2.07520 51.88
50 1.99200 99.60
100 1.74300 174.30
250 1.49400 373.50
500 1.32800 664.00
1,000 1.16200 1,162.00
5,000 1.07900 5,395.00
Quantity Available Digi-Key Stock: 877
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 16 Weeks
Manufacturer Part Number

50PZA33M8X10

Description CAP ALUM POLY 33UF 20% 50V T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PZA Series Overview
PZA Series Datasheet
Product Photos 50PZA33M8X10
Product Training Modules PZA Series Solid Polymer Electrolytic Capacitor
Featured Product PZA Series Capacitors
Standard Package ? 1,000
Category

Capacitors

Family

Aluminum - Polymer Capacitors

Series PZA
Packaging ? Bulk?
Capacitance 33µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 32 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications -
Ripple Current 1.9A
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
Online Catalog PZA Series
Other Names 1189-2141

11:00:44 6/30/2016