All prices are in US dollars.
Digi-Key Part Number 1189-2146-ND
Price Break Unit Price Extended Price
1 4.19000 4.19
10 3.37500 33.75
25 3.17240 79.31
50 2.90260 145.13
100 2.63250 263.25
250 2.16000 540.00
500 1.95750 978.75
1,000 1.82250 1,822.50
2,500 1.75500 4,387.50
Quantity Available Digi-Key Stock: 837
Can ship immediately
Manufacturer

Manufacturer Part Number

35PZA150M10X13

Description CAP POLYMER 150UF 20% 35V T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PZA Series Overview
PZA Series Datasheet
Product Photos 35PZA150M10X13
Product Training Modules PZA Series Solid Polymer Electrolytic Capacitor
Featured Product PZA Series Capacitors
Standard Package ? 1,000
Category

Capacitors

Family

Aluminum - Polymer Capacitors

Series PZA
Packaging ? Bulk?
Capacitance 150µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 26 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications -
Ripple Current 2.7A
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.571" (14.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
Online Catalog PZA Series
Other Names 1189-2146

03:33:28 5/2/2016