Add To Favorites
Product Overview
Digi-Key Part Number 1189-2137-ND
Quantity Available 481
Can ship immediately
Manufacturer

Manufacturer Part Number

25PZA220M10X13

Description 220µF 25V Aluminum - Polymer Capacitors Radial, Can 26 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets PZA Series Overview
PZA Series Datasheet
Product Training Modules PZA Series Solid Polymer Electrolytic Capacitor
Featured Product PZA Series Capacitors
Online Catalog PZA Series
Product Attributes Select All
Category

Capacitors

Family

Aluminum - Polymer Capacitors

Manufacturer

Rubycon

Series PZA
Packaging ? Bulk ?
Capacitance 220µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 26 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications -
Ripple Current 2.8A
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.571" (14.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,000
Other Names 1189-2137

18:20:02 7/23/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 4.19000 4.19
10 3.37500 33.75
25 3.17240 79.31
50 2.90260 145.13
100 2.63250 263.25
250 2.16000 540.00
500 1.95750 978.75
1,000 1.82250 1,822.50
5,000 1.72125 8,606.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback