All prices are in US dollars.
Digi-Key Part Number 1175-1486-ND
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.22500 2.25
25 0.19200 4.80
50 0.16800 8.40
100 0.15600 15.60
250 0.13800 34.50
500 0.13200 66.00
1,000 0.10800 108.00
2,500 0.09900 247.50
Quantity Available Digi-Key Stock: 3,147
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 14 Weeks
Manufacturer Part Number

245-08-1-03

Description CONN IC DIP SOCKET 8POS TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 245-08-1-03 Drawing
Product Photos 245-08-1-03
Featured Product IC, PLCC Sockets and Adapters
Standard Package ? 6,000
Category

Connectors, Interconnects

Family

Sockets for ICs, Transistors

Series -
Packaging ? Tube?
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 8 (2 x 4)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60µin (1.52µm)
Contact Material - Mating Phosphor Bronze
Mounting Type Through Hole, Kinked Pin
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 60µin (1.52µm)
Contact Material - Post Phosphor Bronze
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -40°C ~ 105°C
Termination Post Length 0.124" (3.15mm)
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance 20 mOhm
Online Catalog Sockets for ICs, Transistors
Other Names 1175-1486
245-08-1-03-ND
24508103
Customers who are interested in this product are also interested in:
  • 245-16-1-03 - CNC Tech | 1175-1488-ND DigiKey Electronics
  • 245-16-1-03
  • CNC Tech
  • CONN IC DIP SOCKET 16POS TIN
  • Unit Price 0.33000
  • A08-LC-TR - Assmann WSW Components | AE9988-ND DigiKey Electronics
  • A08-LC-TR
  • Assmann WSW Components
  • CONN IC DIP SOCKET 8POS TIN
  • Unit Price 0.20000
  • A14-LC-TR - Assmann WSW Components | AE9991-ND DigiKey Electronics
  • A14-LC-TR
  • Assmann WSW Components
  • CONN IC DIP SOCKET 14POS TIN
  • Unit Price 0.28000
  • ED08DT - On Shore Technology Inc. | ED3044-5-ND DigiKey Electronics
  • ED08DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 8POS TIN
  • Unit Price 0.16000
  • A 08-LC-TT - Assmann WSW Components | AE9986-ND DigiKey Electronics
  • A 08-LC-TT
  • Assmann WSW Components
  • CONN IC DIP SOCKET 8POS TIN
  • Unit Price 0.18000

22:16:03 5/29/2016