All prices are in US dollars.
Digi-Key Part Number 1175-1478-ND
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.24500 2.45
50 0.17860 8.93
100 0.17150 17.15
250 0.15400 38.50
500 0.14700 73.50
1,000 0.12250 122.50
2,500 0.11200 280.00
5,000 0.10500 525.00
Quantity Available Digi-Key Stock: 2,325
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 14 Weeks
Manufacturer Part Number

243-18-1-03

Description CONN IC DIP SOCKET 18POS TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 243-18-1-03 Drawing
Product Photos 243-18-1-03
Featured Product IC, PLCC Sockets and Adapters
Standard Package ? 2,808
Category

Connectors, Interconnects

Family

Sockets for ICs, Transistors

Series -
Packaging ? Tube?
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 18 (2 x 9)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60µin (1.52µm)
Contact Material - Mating Phosphor Bronze
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 60µin (1.52µm)
Contact Material - Post Phosphor Bronze
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -40°C ~ 105°C
Termination Post Length 0.124" (3.15mm)
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance 20 mOhm
Online Catalog Sockets for ICs, Transistors
Other Names 1175-1478
243-18-1-03-ND
24318103
Customers who are interested in this product are also interested in:
  • 243-16-1-03 - CNC Tech | 1175-1477-ND DigiKey Electronics
  • 243-16-1-03
  • CNC Tech
  • CONN IC DIP SOCKET 16POS TIN
  • Unit Price 0.24000
  • ED18DT - On Shore Technology Inc. | ED3047-5-ND DigiKey Electronics
  • ED18DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 18POS TIN
  • Unit Price 0.22000

04:30:58 7/2/2016