All prices are in US dollars.
Digi-Key Part Number 1144-1257-ND
Price Break Unit Price Extended Price
1 8.62000 8.62
10 7.75700 77.57
50 5.86100 293.05
100 5.51620 551.62
250 5.34380 1,335.95
500 5.17140 2,585.70
1,000 4.82664 4,826.64
2,500 4.58531 11,463.27
Quantity Available Digi-Key Stock: 136
Can ship immediately
Manufacturer

Manufacturer Part Number

10KEEG3EAM

Description PWR ENT RCPT IEC320-C14 PANEL QC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Medical Filters
KE M Series
Product Photos 10KEEG3EAM
Featured Product KE Series General Purpose Filters
Standard Package ? 180
Category

Connectors, Interconnects

Family

Power Entry Connectors - Inlets, Outlets, Modules

Series KE
Packaging ? Bulk?
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 10A
Voltage - IEC 115/250VAC
Current - UL -
Voltage - UL -
Filter Type Filtered (EMI, RFI) - Commercial, Medical
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 28.45mm x 21.60mm
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
Online Catalog KE Series
Other Names 1144-1257

05:38:15 5/5/2016