Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1144-1028-ND
Quantity Available
Manufacturer

Manufacturer Part Number

10GENG3E

Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets GEN Series, Snap-In Mounting Type
Part Number Guide
10GENG3E Spec Sheet
Product Training Modules EMI Filter Products
Featured Product GE Series Filters
Product Attributes Select All
Category

Connectors, Interconnects

Family

Power Entry Connectors - Inlets, Outlets, Modules

Manufacturer

Delta Electronics

Series GE
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 10A
Voltage - IEC 115/250VAC
Current - UL -
Voltage - UL -
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 28.45mm x 21.90mm
Panel Thickness 0.032" ~ 0.063" (0.80mm ~ 1.60mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 210
Other Names 1144-1028

00:07:20 10/1/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
210 4.83200 1,014.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback