Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1144-1116-ND
Quantity Available 206
Can ship immediately
Manufacturer

Manufacturer Part Number

06KENG3SA

Description PWR ENT RCPT IEC320-C14 PANEL QC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Part Number Guide
KEN Series
Product Training Modules EMI Filter Products
Featured Product KE Series General Purpose Filters
Online Catalog KEN Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Power Entry Connectors - Inlets, Outlets, Modules

Manufacturer

Delta-Electronics

Series KEN
Packaging ? Bulk ?
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 6A
Voltage - IEC 115/250VAC
Current - UL -
Voltage - UL -
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 28.45mm x 21.90mm
Panel Thickness 0.032" ~ 0.063" (0.80mm ~ 1.60mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 210
Other Names 1144-1116

15:20:56 7/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 8.48000 8.48
10 7.62800 76.28
25 6.78000 169.50
50 5.76300 288.15
100 5.42400 542.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback