Add To Favorites
Product Overview
Digi-Key Part Number 603-1151-ND
Quantity Available 584
Can ship immediately
Manufacturer

Manufacturer Part Number

06GENG3E-R(H)

Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets GEN Series, Snap-In Mounting Type
Part Number Guide
Product Training Modules EMI Filter Products
Featured Product GE Series Filters
Online Catalog GE Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Power Entry Connectors - Inlets, Outlets, Modules

Manufacturer

Delta Electronics

Series GE
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 6A
Voltage - IEC 115/250VAC
Current - UL -
Voltage - UL -
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect
Switch Features -
Features Bleed Resistor, Mounting Clip
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 29.50mm x 21.50mm
Panel Thickness 0.032" ~ 0.063" (0.80mm ~ 1.60mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 210
Other Names 06GENG3ER(H)
603-1151

00:38:53 9/26/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.70000 8.70
10 7.83000 78.30
25 6.96000 174.00
50 5.91600 295.80
100 5.56800 556.80
250 5.39400 1,348.50
500 5.22000 2,610.00
1,000 4.87200 4,872.00
2,500 4.62840 11,571.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback