All prices are in US dollars.
Digi-Key Part Number 1144-1264-ND
Price Break Unit Price Extended Price
1 9.10000 9.10
10 8.19300 81.93
50 6.19040 309.52
100 5.82620 582.62
250 5.64416 1,411.04
500 5.46210 2,731.05
1,000 5.09796 5,097.96
2,500 4.84306 12,107.66
Quantity Available Digi-Key Stock: 209
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 16 Weeks
Manufacturer Part Number

03KENG3EAM-R

Description PWR ENT RCPT IEC320-C14 PANEL QC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Part Number Guide
Medical Filters
KEN, M Series
Product Photos 03KENG3EAM-R
Product Training Modules EMI Filter Products
Featured Product KE Series General Purpose Filters
Standard Package ? 210
Category

Connectors, Interconnects

Family

Power Entry Connectors - Inlets, Outlets, Modules

Series KEN
Packaging ? Bulk?
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 3A
Voltage - IEC 115/250VAC
Current - UL -
Voltage - UL -
Filter Type Filtered (EMI, RFI) - Commercial, Medical
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect
Switch Features -
Features Bleed Resistor
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 28.45mm x 21.90mm
Panel Thickness 0.031" ~ 0.063" (0.79mm ~ 1.60mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
Online Catalog KEN Series
Other Names 1144-1264

20:35:06 6/24/2016