All prices are in US dollars.
Digi-Key Part Number 1144-1118-ND
Price Break Unit Price Extended Price
1 8.87000 8.87
10 7.98700 79.87
50 6.03440 301.72
100 5.67940 567.94
250 5.50188 1,375.47
500 5.32440 2,662.20
1,000 4.96944 4,969.44
2,500 4.72097 11,802.42
Quantity Available Digi-Key Stock: 209
Can ship immediately
Manufacturer

Manufacturer Part Number

03KENG3EA

Description PWR ENT RCPT IEC320-C14 PANEL QC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Part Number Guide
KEN Series
Product Photos 03KENG3EA
Product Training Modules EMI Filter Products
Featured Product KE Series General Purpose Filters
Standard Package ? 210
Category

Connectors, Interconnects

Family

Power Entry Connectors - Inlets, Outlets, Modules

Series KEN
Packaging ? Bulk?
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 3A
Voltage - IEC 115/250VAC
Current - UL -
Voltage - UL -
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 28.45mm x 21.90mm
Panel Thickness 0.031" ~ 0.063" (0.79mm ~ 1.60mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
Online Catalog KEN Series
Other Names 1144-1118

07:38:53 5/5/2016