Add To Favorites
Product Overview
Digi-Key Part Number 603-1133-ND
Quantity Available 370
Can ship immediately
Manufacturer

Manufacturer Part Number

03GENG3E

Description PWR ENT RCPT IEC320-C14 PANEL QC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets GEN Series, Snap-In Mounting Type
Part Number Guide
Product Training Modules EMI Filter Products
Featured Product GE Series Filters
Online Catalog GE Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Power Entry Connectors - Inlets, Outlets, Modules

Manufacturer

Delta-Electronics

Series GE
Packaging ? Bulk ?
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 3A
Voltage - IEC 115/250VAC
Current - UL -
Voltage - UL -
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 28.45mm x 21.90mm
Panel Thickness 0.031" ~ 0.063" (0.79mm ~ 1.60mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 210
Other Names 603-1133

02:28:23 7/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 7.89000 7.89
10 7.17500 71.75
25 6.45760 161.44
50 5.16600 258.30
100 4.87900 487.90
250 4.59200 1,148.00
500 4.44850 2,224.25
1,000 4.16150 4,161.50
2,500 4.01800 10,045.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback