Add To Favorites
Product Overview
Digi-Key Part Number 1127-3019-ND
Quantity Available 21
Can ship immediately

Factory Stock ?: 177
Manufacturer

Manufacturer Part Number

HMC700LP4E

Description IC FRACT-N PLL 16BIT 24QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HMC700LP4(E)
Video File PLL Frequency Planning for Spurious Signal Elimination
Online Catalog Clock Generators
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers

Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Strip
Part Status Active
Type Integer-N/Fractional-N
PLL Yes
Input CMOS
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output Yes/No
Frequency - Max 8GHz
Divider/Multiplier Yes/No
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-SMT (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 1127-3019

10:34:23 10/1/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.88000 24.88
10 22.94400 229.44
100 19.59280 1,959.28
500 17.78820 8,894.10
1,000 16.75700 16,757.00
2,500 16.24140 40,603.50
5,000 15.85470 79,273.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1064-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 17.78820
  • Cut Tape (CT) ? : 1127-1064-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 330 - Immediate
  • Unit Price: 25.65000
  • Digi-Reel® ? : 1127-1064-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback