All prices are in US dollars.
Digi-Key Part Number 1127-1535-ND
Price Break Unit Price Extended Price
1 113.80000 113.80
10 107.92700 1,079.27
100 97.64860 9,764.86
500 93.97760 46,988.80
1,000 89.57240 89,572.40
2,500 88.10400 220,260.00
Quantity Available Digi-Key Stock: 10
Can ship immediately

Factory Stock ?: 265
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

HMC699LP5E

Description IC SYNTHESIZER 7GHZ INT-N 32-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HMC699LP5E
Product Photos 32-QFN
Featured Product PLLs
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers

Series -
Packaging ? Cut Strip
Type *
PLL No
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output Yes/Yes
Frequency - Max 1.3GHz
Divider/Multiplier Yes/No
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-SMT (5x5)
Online Catalog Clock Generators
Other Names 1127-1535
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
HMC699LP5ETR-ND HMC699LP5ETR Analog Devices Inc. Tape & Reel (TR)? 1,000 - Factory Stock
?
93.97760 500
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:55:09 6/26/2016