Add To Favorites
Product Overview
Digi-Key Part Number 1127-3018-ND
Quantity Available 27
Can ship immediately

Factory Stock ?: 471
Manufacturer

Manufacturer Part Number

HMC698LP5E

Description IC SYNTHESIZER 7GHZ INT-N 32-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC698LP5/E
Video File PLL Frequency Planning for Spurious Signal Elimination
Online Catalog Clock Generators
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers

Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Strip
Part Status Active
Type *
PLL No
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output Yes/Yes
Frequency - Max 1.3GHz
Divider/Multiplier Yes/No
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-SMT (5x5)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 1127-3018

10:10:06 8/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 113.80000 113.80
10 107.92700 1,079.27
100 97.64860 9,764.86
500 93.97760 46,988.80
1,000 89.57240 89,572.40
2,500 88.10400 220,260.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1534-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Factory Stock ?
  • Unit Price: 93.97760
  • Cut Tape (CT) ? : 1127-1534-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 412 - Immediate
    500 - Factory Stock ?
  • Unit Price: 117.47000
  • Digi-Reel® ? : 1127-1534-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 412 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback