All prices are in US dollars.
Digi-Key Part Number 1122-1245-MIL
Price Break Unit Price Extended Price
1 49.61000 49.61
10 44.78600 447.86
50 40.22700 2,011.35
100 38.88610 3,888.61
250 36.74068 9,185.17
500 35.66794 17,833.97
1,000 34.86340 34,863.40
Quantity Available Digi-Key Stock: 118
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 10 Weeks
Manufacturer Part Number

R85049/88-9W03

Description CONN BACKSHELL BANDING SZ 9 A
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets R85049/88 Drawing
Product Photos R85049/88-9W03
Featured Product AS85049 Adapters and Band Straps
Standard Package ? 1
Category

Connectors, Interconnects

Family

Circular Connectors - Backshells and Cable Clamps

Series Military, SAE AS85049
Type Backshell, Banding
Cable Opening 0.250" (6.35mm)
Diameter - Outside 0.858" (21.79mm)
Shell Size - Insert 9, A
Thread Size -
Cable Exit 180°
Material Aluminum
Plating Cadmium
Shielding Shielded
Color Olive Drab
Features Self Locking
Ingress Protection -
Includes 2 pcs - 1 Backshell, 1 O-Ring
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series III, IV
Online Catalog Military, SAE AS85049 Series
Other Names 1122-1245
CW2908-000

03:42:50 6/25/2016