Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1122-1226-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

R85049/88-17N02

Description Silver Connector Backshell, Banding 17, E
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets R85049/88 Drawing
Featured Product AS85049 Adapters and Band Straps
Online Catalog Military, SAE AS85049 Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Circular Connectors - Backshells and Cable Clamps

Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series Military, SAE AS85049
Part Status Active
Type Backshell, Banding
Cable Opening 0.500" (12.70mm)
Diameter - Outside 1.406" (35.71mm)
Shell Size - Insert 17, E
Thread Size -
Cable Exit 180°
Material Aluminum
Plating Electroless Nickel
Shielding Shielded
Color Silver
Features Self Locking
Ingress Protection -
Includes 2 pcs - 1 Backshell, 1 O-Ring
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series III, IV
 
Additional Resources
Standard Package ? 1
Other Names 1122-1226
1122-1226-MIL
CW4363-000

06:48:48 12/4/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.40000 50.40
10 47.43200 474.32
50 42.98520 2,149.26
100 40.61370 4,061.37
250 39.42784 9,856.96
500 38.53850 19,269.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback