Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part identification. Parts intended for non-military use only. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1122-1217-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

R85049/88-11W03

Description Olive Drab Connector Backshell, Banding 11, B
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets R85049/88 Drawing
Featured Product AS85049 Adapters and Band Straps
Online Catalog Military, SAE AS85049 Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Circular Connectors - Backshells and Cable Clamps

Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series Military, SAE AS85049
Part Status Active
Type Backshell, Banding
Cable Opening 0.311" (7.90mm)
Diameter - Outside 0.984" (25.00mm)
Shell Size - Insert 11, B
Thread Size -
Cable Exit 180°
Material Aluminum
Plating Cadmium
Shielding Shielded
Color Olive Drab
Features Self Locking
Ingress Protection -
Includes 2 pcs - 1 Backshell, 1 O-Ring
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series III, IV
 
Additional Resources
Standard Package ? 1
Other Names 1122-1217
1122-1217-MIL
CW2891-000

22:05:34 8/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 49.61000 49.61
10 44.78600 447.86
50 40.22700 2,011.35
100 38.88610 3,888.61
250 36.74068 9,185.17
500 35.66794 17,833.97
1,000 34.86340 34,863.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback