Product Index  >  Discrete Semiconductor Products  >  Diodes - Rectifiers - Arrays

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
V30DM120C-M3/I Datasheet V30DM120C-M3/I - Vishay Semiconductor Diodes Division V30DM120C-M3/IGITR-ND DIODE ARRAY SCHOTTKY 120V SMPD 0
Standard Lead Time 10 Weeks
1.21500 2,000 Tape & Reel (TR)?
Alternate Packaging
eSMP®, TMBS® Active 1 Pair Common Cathode Schottky 120V 15A 970mV @ 15A Fast Recovery =< 500ns, > 200mA (Io)
-
800µA @ 120V -40°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab) Variant SMPD
V30DM120C-M3/I Datasheet V30DM120C-M3/I - Vishay Semiconductor Diodes Division V30DM120C-M3/IGICT-ND DIODE ARRAY SCHOTTKY 120V SMPD 1,965 - Immediate
2.73000 1 Cut Tape (CT)?
Alternate Packaging
eSMP®, TMBS® Active 1 Pair Common Cathode Schottky 120V 15A 970mV @ 15A Fast Recovery =< 500ns, > 200mA (Io)
-
800µA @ 120V -40°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab) Variant SMPD
V30DM120C-M3/I Datasheet V30DM120C-M3/I - Vishay Semiconductor Diodes Division V30DM120C-M3/IGIDKR-ND DIODE ARRAY SCHOTTKY 120V SMPD 1,965 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
eSMP®, TMBS® Active 1 Pair Common Cathode Schottky 120V 15A 970mV @ 15A Fast Recovery =< 500ns, > 200mA (Io)
-
800µA @ 120V -40°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab) Variant SMPD
Results per Page
Page 1/1

22:15:37 9/30/2016