Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1084-1014-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TCM320U

Description RF TXRX MODULE ISM<1GHZ WHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TSM3xx(C,U)
Design Resources Development Tool Selector
IoT Product Selector
Featured Product EnOcean Modules and Products - 902 MHz
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Transceiver Modules

Manufacturer

Enocean

Series -
Packaging ? Tray ?
Part Status Active
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FSK
Frequency 902MHz
Data Rate 125kbps
Power - Output 3dBm
Sensitivity -98dBm
Serial Interfaces -
Antenna Type Integrated, Whip
Memory Size 32kB Flash, 2kB SRAM
Voltage - Supply 2.6 V ~ 3.3 V
Current - Receiving 33mA
Current - Transmitting 24mA
Mounting Type Through Hole
Operating Temperature -25°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 100
Other Names 1084-1014
S3053-K320
TCM 320U

08:20:04 8/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
100 19.08000 1,908.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback