All prices are in US dollars.
Digi-Key Part Number MS27484T10A35S-MIL
Price Break Unit Price Extended Price
1 55.00000 55.00
5 48.25000 241.25
10 46.50000 465.00
50 41.00000 2,050.00
Quantity Available Digi-Key Stock: 87
Can ship immediately
Manufacturer

Manufacturer Part Number

MS27484T10A35S

Description CONN PLUG 13POS STRAIGHT W/SCKT
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

MS27484T10A35S Amphenol Aerospace Operations [MIL] | MS27484T10A35S-MIL DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets MIL-DTL-38999, JT, LJT Series Catalog
Product Photos MS27484T10A35S
Featured Product MIL-DTL-38999 Series I, II
Standard Package ? 1
Category

Connectors, Interconnects

Family

Circular Connectors

Series Military, MIL-DTL-38999 Series II
Packaging ? Bulk?
Connector Type Plug, Female Sockets
Number of Positions 13
Shell Size - Insert 10-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Cadmium over Nickel Plated
Contact Finish Gold
Features Shielded
Contact Finish Thickness 50µin (1.27µm)
Current Rating 5A
Voltage - Rated -
Operating Temperature -65°C ~ 200°C
Online Catalog Military, MIL-DTL-38999 II
Mating Products
MS27497T10A35P-MIL - CONN RCPT 13POS WALL MNT W/PINS
Other Names 1069-1030
1069-1030-MIL
AMS27484T10A35S-ND
MS27484T10A35S-ND
Customers who are interested in this product are also interested in:
  • MS27497T10A35P - Amphenol Aerospace Operations [MIL] | MS27497T10A35P-MIL DigiKey Electronics
  • MS27497T10A35P
  • Amphenol Aerospace Operations [MIL]
  • CONN RCPT 13POS WALL MNT W/PINS
  • Unit Price 37.60000

21:22:55 2/5/2016