Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number MS27467T15B35S-ND
Quantity Available 85
Can ship immediately
Manufacturer

Manufacturer Part Number

MS27467T15B35S

Description 37 Position Circular Connector Plug, Female Sockets Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MIL-DTL-38999, JT, LJT Series Catalog
Online Catalog Military, MIL-DTL-38999 I
Product Attributes Select All
Category

Connectors, Interconnects

Family

Circular Connectors

Manufacturer

Amphenol Aerospace Operations

Series Military, MIL-DTL-38999 Series I
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 37
Shell Size - Insert 15-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features Shielded
Contact Finish Thickness 50µin (1.27µm)
Current Rating 5A
Voltage - Rated -
Operating Temperature -65°C ~ 200°C
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1069-1033
1069-1033-MIL
AMS27467T15B35S-ND
MS27467T15B35S-MIL

16:09:08 12/3/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.19000 51.19
5 44.91200 224.56
10 43.28200 432.82
25 40.25720 1,006.43
50 38.16280 1,908.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback