All prices are in US dollars.
Digi-Key Part Number 1053-1115-ND
Price Break Unit Price Extended Price
1 17.74000 17.74
10 16.89600 168.96
25 15.84000 396.00
100 14.04480 1,404.48
250 13.20000 3,300.00
500 12.93600 6,468.00
Quantity Available Digi-Key Stock: 23
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

OA938AP-22-1WB

Description FAN AXIAL 92X38.5MM 230VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OA938 Series
AC,DC Part Number Guide
Orion Fan Catalog
Product Photos OA938-2WIRELEADS
Other Related Documents Product Selection Guide
Standard Wire Colors For Fans
Accessories Guide
Product Training Modules AC Fans
Standard Package ? 1
Category

Fans, Thermal Management

Family

AC Fans

Series OA938
Voltage - Rated 230VAC
Size / Dimension Square - 92mm L x 92mm H
Width 38.5mm
Air Flow 50.0 CFM (1.41m³/min)
Static Pressure 0.220 in H2O (54.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 32 dB
Power (Watts) 9.00W
RPM 3100 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals -
Weight -
Current Rating -
Voltage Range 160 ~ 260VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Online Catalog OA938 Series
Associated Product
1053-1383-ND - FAN GUARD METAL 92MM
1053-1384-ND - FAN GUARD METAL 92MM BLACK
1053-1396-ND - FAN FILTER 92MM 45PPI
1053-1404-ND - FAN GUARD 92MM WIRE MESH NATURAL
1053-1405-ND - FAN GUARD 92MM WIRE MESH BLACK
1053-1497-ND - 92MM FAN FILTER MEDIA 30PPM
1053-1498-ND - 92MM FAN FILTER MEDIA 45PPM
1053-1385-ND - FAN GUARD PLASTIC 92MM
1053-1612-ND - FAN GUARD PLASTIC 92MM PUSH ON
1053-1395-ND - FAN FILTER 92MM 30PPI
Other Names 1053-1115
OA938AP221WB

06:48:15 6/26/2016