Add To Favorites
Product Overview
Digi-Key Part Number 1053-1111-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

OA938AP-11-1TB

Description FAN AXIAL 92X38.5MM 115VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets OA938 Series
AC,DC Part Number Guide
Orion Fan Catalog
Other Related Documents Product Selection Guide
Standard Wire Colors For Fans
Accessories Guide
Product Training Modules AC Fans
Online Catalog OA938 Series
Product Attributes Select All
Category

Fans, Thermal Management

Family

AC Fans

Manufacturer

Orion Fans

Series OA938
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 92mm L x 92mm H
Width 38.5mm
Air Flow 50.0 CFM (1.41m³/min)
Static Pressure 0.220 in H2O (54.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 32 dB
Power (Watts) 9.00W
RPM 3100 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals -
Weight -
Current Rating -
Voltage Range 80 ~ 130VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1053-1111
OA938AP111TB

21:06:06 12/4/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.74000 17.74
10 16.89600 168.96
25 15.84000 396.00
100 14.04480 1,404.48
250 13.20000 3,300.00
500 12.93600 6,468.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback