Add To Favorites
Product Overview
Digi-Key Part Number 1053-1110-ND
Quantity Available 283
Can ship immediately
Manufacturer

Manufacturer Part Number

OA938AP-11/22-1WB

Description FAN AXIAL 92X38.5MM 115/230VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets OA938 Series
AC,DC Part Number Guide
Orion Fan Catalog
Circuit Diagrams
Other Related Documents Product Selection Guide
Accessories Guide
Product Training Modules AC Fans
Specialty Fans
Online Catalog OA938 Series
Product Attributes Select All
Category

Fans, Thermal Management

Family

AC Fans

Manufacturer

Orion Fans

Series OA938
Part Status Active
Voltage - Rated 115/230VAC
Size / Dimension Square - 92mm L x 92mm H
Width 38.5mm
Air Flow 50.0 CFM (1.41m³/min)
Static Pressure 0.220 in H2O (54.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Dual Voltage
Noise 32 dB
Power (Watts) 9.00W
RPM 3100 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals -
Weight -
Current Rating -
Voltage Range 80 ~ 260VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
 
Associated Product
  • WMG92M - Orion Fans | 1053-1404-ND DigiKey Electronics
  • WMG92M
  • Orion Fans
  • FAN GUARD 92MM WIRE MESH NATURAL
  • Unit Price 1.50000
  • 1053-1404-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1053-1110
OA938AP-1/2-1WB
OA938AP11/221WB
OA938AP11221WB

23:27:51 12/9/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.87000 22.87
10 20.79000 207.90
25 20.09720 502.43
100 17.32500 1,732.50
250 16.97852 4,244.63
500 16.90920 8,454.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback