All prices are in US dollars.
Digi-Key Part Number 1053-1088-ND
Price Break Unit Price Extended Price
1 16.08000 16.08
10 15.31200 153.12
25 14.35520 358.88
100 12.72810 1,272.81
250 11.96252 2,990.63
500 11.72326 5,861.63
Quantity Available Digi-Key Stock: 39
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

OA80AP-22-2WB

Description FAN AXIAL 80X38MM 230VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OA80 Series Datasheet
AC,DC Part Number Guide
Orion Fan Catalog
Product Photos 0A80-2 WIRELEADS
Other Related Documents Product Selection Guide
Standard Wire Colors For Fans
Accessories Guide
Product Training Modules AC Fans
Featured Product All-Metal IP5556 AC Fans
Standard Package ? 1
Category

Fans, Thermal Management

Family

AC Fans

Series OA80
Voltage - Rated 230VAC
Size / Dimension Square - 80mm L x 80mm H
Width 38mm
Air Flow 25.0 CFM (0.708m³/min)
Static Pressure 0.160 in H2O (39.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 32 dB
Power (Watts) 12.0W
RPM 2400 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals -
Weight -
Current Rating 0.050A
Voltage Range 160 ~ 260VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Online Catalog OA80 Series
Associated Product
1053-1380-ND - FAN GUARD METAL 80MM
1053-1382-ND - FAN GUARD PLASTIC 80MM
1053-1381-ND - FAN GUARD METAL 80MM BLACK
1053-1403-ND - FAN GUARD 80MM WIRE MESH BLACK
1053-1402-ND - FAN GUARD 80MM WIRE MESH NATURAL
1053-1394-ND - FAN FILTER 80MM 45PPI
1053-1393-ND - FAN FILTER 80MM 30PPI
Other Names 1053-1088
OA80AP222WB

05:40:28 5/26/2016